MMBT2907ALT3 vs MMBT2907ALT1G feature comparison

MMBT2907ALT3 Rochester Electronics LLC

Buy Now Datasheet

MMBT2907ALT1G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 318-08 CASE 318-08
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 100 ns 100 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 1 1

Compare MMBT2907ALT3 with alternatives

Compare MMBT2907ALT1G with alternatives