MMBT2907ALT1
vs
CMPT2907ABK
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
CASE 318-08, 3 PIN
Pin Count
3
Manufacturer Package Code
318
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.225 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
100 ns
100 ns
Turn-on Time-Max (ton)
45 ns
45 ns
Base Number Matches
4
2
Rohs Code
No
Collector-Base Capacitance-Max
8 pF
VCEsat-Max
1.6 V
Compare MMBT2907ALT1 with alternatives
Compare CMPT2907ABK with alternatives