MMBT2907A-13-F
vs
MMBT2907A-7-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Diodes Incorporated
Samacsys Modified On
2019-08-24 09:41:44
2024-06-25 08:04:51
Total Weight
8
8.203
Category CO2 Kg
8.8
8.8
CO2
70.4
72.1864
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
84
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1309-64-4, 7440-48-4, 7440-02-0
7440-48-4, 7440-02-0, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
50
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.35 W
0.3 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
100 ns
100 ns
Turn-on Time-Max (ton)
45 ns
45 ns
Base Number Matches
1
1
Pin Count
3
Samacsys Description
Diodes Inc MMBT2907A-7-F PNP Bipolar Transistor, -600 mA, -60 V, 3-Pin SOT-23\r\nEpitaxial Planar Die Construction\r\n Ideal for Low Power Amplification and Switching\r\n Complementary NPN Type: MMBT2222A\r\n Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)\r\n Halogen and Antimony Free. “Green” Device (Note 3)\r\n For automotive applications requiring specific change\r\ncontrol (i.e. parts qualified to AEC-Q100/101/200, PPAP\r\ncapable, and manufactured in IATF 16949 certified facilities),\r\nplease contact us or
Compliance Temperature Grade
Military: -55C to +150C
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Compare MMBT2907A-13-F with alternatives
Compare MMBT2907A-7-F with alternatives