MMBT2222LT3G
vs
KST4401MTF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
SOT-23
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
SOT-23, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 318-08
3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
30 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
75
40
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Turn-off Time-Max (toff)
285 ns
255 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8541.21.00.95
Power Dissipation-Max (Abs)
0.35 W
Compare MMBT2222LT3G with alternatives
Compare KST4401MTF with alternatives