MMBT2222LT3 vs SMBT2222AE6327 feature comparison

MMBT2222LT3 Rochester Electronics LLC

Buy Now Datasheet

SMBT2222AE6327 Siemens

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIEMENS A G
Part Package Code SOT-23
Package Description CASE 318-08, TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 30 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 40
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 2 1
ECCN Code EAR99

Compare MMBT2222LT3 with alternatives

Compare SMBT2222AE6327 with alternatives