MMBT2222LT3 vs PMBT2222A feature comparison

MMBT2222LT3 Rochester Electronics LLC

Buy Now Datasheet

PMBT2222A NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code SOT-23 SOT-23
Package Description CASE 318-08, TO-236, 3 PIN ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 30 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 40
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 250 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 2 17
ECCN Code EAR99
HTS Code 8541.21.00.75
Samacsys Manufacturer NXP
Additional Feature HIGH CURRENT DRIVER
Collector-Base Capacitance-Max 8 pF
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max (Abs) 0.25 W
Reference Standard AEC-Q101; IEC-60134
VCEsat-Max 1 V

Compare MMBT2222LT3 with alternatives

Compare PMBT2222A with alternatives