MMBT2222LT3 vs PMBT2222A feature comparison

MMBT2222LT3 Motorola Mobility LLC

Buy Now Datasheet

PMBT2222A NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75 8541.21.00.75
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 8 pF 8 pF
Collector-Emitter Voltage-Max 30 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 40
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
VCEsat-Max 1.6 V 1 V
Base Number Matches 1 17
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
Samacsys Manufacturer NXP
Additional Feature HIGH CURRENT DRIVER
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.25 W
Reference Standard AEC-Q101; IEC-60134
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 35 ns

Compare MMBT2222LT3 with alternatives

Compare PMBT2222A with alternatives