MMBT2222LT3 vs MMBT2222ALT1 feature comparison

MMBT2222LT3 Motorola Mobility LLC

Buy Now Datasheet

MMBT2222ALT1 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75 8541.21.00.75
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 8 pF 8 pF
Collector-Emitter Voltage-Max 30 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 75
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
VCEsat-Max 1.6 V 1 V
Base Number Matches 1 1
Rohs Code No
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
JESD-609 Code e0
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns

Compare MMBT2222LT3 with alternatives

Compare MMBT2222ALT1 with alternatives