MMBT2222AWT3G
vs
MMBT2222AWT1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
SC-70 (SOT-323) 3 LEAD
SC-70
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN
CASE 419-04, SC-70, 3 PIN
Pin Count
3
3
Manufacturer Package Code
419-04
CASE 419-04
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Polarity/Channel Type
NPN
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Turn-off Time-Max (toff)
285 ns
285 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
1
6
Rohs Code
No
Qualification Status
COMMERCIAL
Compare MMBT2222AWT3G with alternatives
Compare MMBT2222AWT1 with alternatives