MMBT2222ATT1G
vs
BC858BE6433
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SIEMENS A G
Part Package Code
SC-75
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
CASE 463-01
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Rochester Electronics
Collector Current-Max (IC)
0.6 A
0.1 A
Collector-Emitter Voltage-Max
40 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
220
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
250 MHz
Turn-off Time-Max (toff)
285 ns
Turn-on Time-Max (ton)
35 ns
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.21.00.75
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.33 W
VCEsat-Max
0.65 V
Compare MMBT2222ATT1G with alternatives
Compare BC858BE6433 with alternatives