MMBT2222ATT1
vs
SST4401T116
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROHM CO LTD
Part Package Code
SC-75
Package Description
CASE 463-01, SC-75, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 463-01
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e1
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
250 MHz
Turn-off Time-Max (toff)
285 ns
255 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
2
1
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Collector-Base Capacitance-Max
7 pF
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.2 W
VCEsat-Max
0.6 V
Compare MMBT2222ATT1 with alternatives
Compare SST4401T116 with alternatives