MMBT2222ATBT/R13 vs MMBT2222LT1 feature comparison

MMBT2222ATBT/R13 PanJit Semiconductor

Buy Now Datasheet

MMBT2222LT1 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-F3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.01
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 75
JESD-30 Code R-PDSO-F3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 12
Part Package Code SOT-23
Manufacturer Package Code CASE 318-08
HTS Code 8541.21.00.75
kg CO2e/kg 8.8
Average Weight (mg) 11.25
CO2e (mg) 99
Collector-Base Capacitance-Max 8 pF
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.225 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 1.6 V

Compare MMBT2222ATBT/R13 with alternatives

Compare MMBT2222LT1 with alternatives