MMBT2222AL-AE3-R vs MMBT2222A_R2_00001 feature comparison

MMBT2222AL-AE3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

MMBT2222A_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD PAN JIT INTERNATIONAL INC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 75
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Operating Temperature-Min -55 °C

Compare MMBT2222AL-AE3-R with alternatives

Compare MMBT2222A_R2_00001 with alternatives