MMBT2222AL-AE3-R vs MMBT2222ALT1 feature comparison

MMBT2222AL-AE3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

MMBT2222ALT1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 75
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Part Package Code SOT-23
Manufacturer Package Code CASE 318-08
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 8 pF
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Power Dissipation Ambient-Max 0.225 W
Terminal Finish TIN LEAD
VCEsat-Max 1 V

Compare MMBT2222AL-AE3-R with alternatives

Compare MMBT2222ALT1 with alternatives