MMBT2222AD84Z vs MMBT2222ATRL13 feature comparison

MMBT2222AD84Z Fairchild Semiconductor Corporation

Buy Now Datasheet

MMBT2222ATRL13 NXP Semiconductors

Buy Now Datasheet
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G3
unknown unknown
EAR99 EAR99
COLLECTOR
1 A 0.6 A
40 V 40 V
SINGLE SINGLE
75 40
R-PDSO-G4 R-PDSO-G3
1 1
4 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NPN NPN
Not Qualified Not Qualified
YES YES
GULL WING GULL WING
DUAL DUAL
SWITCHING SWITCHING
SILICON SILICON
300 MHz 300 MHz
285 ns 250 ns
35 ns 35 ns
1 1
Yes
Yes
TO-236AB
e3
NOT SPECIFIED
Tin (Sn)
NOT SPECIFIED

Compare MMBT2222AD84Z with alternatives

Compare MMBT2222ATRL13 with alternatives