MMBR571LT3 vs MRF521 feature comparison

MMBR571LT3 Motorola Semiconductor Products

Buy Now Datasheet

MRF521 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description CASE 318-07, 3 PIN DISK BUTTON, O-PRDB-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.08 A 0.07 A
Collector-Emitter Voltage-Max 10 V 10 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND S BAND
JESD-30 Code R-PDSO-G3 O-PRDB-F4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE DISK BUTTON
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 4200 MHz
Base Number Matches 2 3
Rohs Code No
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 1.5 pF
DC Current Gain-Min (hFE) 25
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.75 W
Power Dissipation-Max (Abs) 0.75 W
Power Gain-Min (Gp) 10 dB
Terminal Finish TIN LEAD

Compare MMBR571LT3 with alternatives

Compare MRF521 with alternatives