MMBR571LT3
vs
MRF521
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
CASE 318-07, 3 PIN
|
DISK BUTTON, O-PRDB-F4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.08 A
|
0.07 A
|
Collector-Emitter Voltage-Max |
10 V
|
10 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
S BAND
|
JESD-30 Code |
R-PDSO-G3
|
O-PRDB-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
DISK BUTTON
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
RADIAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
8000 MHz
|
4200 MHz
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
HTS Code |
|
8541.21.00.75
|
Collector-Base Capacitance-Max |
|
1.5 pF
|
DC Current Gain-Min (hFE) |
|
25
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
0.75 W
|
Power Dissipation-Max (Abs) |
|
0.75 W
|
Power Gain-Min (Gp) |
|
10 dB
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MMBR571LT3 with alternatives
Compare MRF521 with alternatives