MMBR536LT3
vs
2SC4854
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
SANYO ELECTRIC CO LTD
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 318-07
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE, HIGH RELIABILITY
|
Collector Current-Max (IC) |
0.03 A
|
0.015 A
|
Collector-Emitter Voltage-Max |
10 V
|
6 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
5500 MHz
|
5000 MHz
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOT-23
|
Collector-Base Capacitance-Max |
|
1 pF
|
DC Current Gain-Min (hFE) |
|
60
|
JEDEC-95 Code |
|
TO-236
|
Power Dissipation Ambient-Max |
|
0.08 W
|
Power Dissipation-Max (Abs) |
|
0.08 W
|
|
|
|
Compare MMBR536LT3 with alternatives
Compare 2SC4854 with alternatives