MMBR521L vs 2SC3827-LT53 feature comparison

MMBR521L Motorola Semiconductor Products

Buy Now Datasheet

2SC3827-LT53 NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NEC ELECTRONICS AMERICA INC
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SC-59, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.07 A 0.02 A
Collector-Base Capacitance-Max 1.5 pF 1 pF
Collector-Emitter Voltage-Max 10 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 100
Highest Frequency Band S BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 0.333 W
Power Gain-Min (Gp) 8 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3400 MHz 1300 MHz
Base Number Matches 2 1
VCEsat-Max 0.5 V

Compare MMBR521L with alternatives

Compare 2SC3827-LT53 with alternatives