MMBR2857L
vs
KSC1674-R
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description |
,
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
0.04 A
|
0.02 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.35 W
|
|
Surface Mount |
YES
|
NO
|
Transition Frequency-Nom (fT) |
4500 MHz
|
600 MHz
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
Collector-Emitter Voltage-Max |
|
20 V
|
Highest Frequency Band |
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare KSC1674-R with alternatives