MMBR2857L vs AT-41435G feature comparison

MMBR2857L Motorola Semiconductor Products

Buy Now Datasheet

AT-41435G Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC AVAGO TECHNOLOGIES INC
Package Description SMALL OUTLINE, R-PDSO-G3 MICROWAVE, X-CXMW-F4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature LOW NOISE HIGH RELIABILITY, LOW NOISE
Collector Current-Max (IC) 0.04 A 0.06 A
Collector-Base Capacitance-Max 1 pF
Collector-Emitter Voltage-Max 15 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND C BAND
JESD-30 Code R-PDSO-G3 X-CXMW-F4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE MICROWAVE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.35 W
Power Dissipation-Max (Abs) 0.35 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1000 MHz 8000 MHz
Base Number Matches 3 3
Pin Count 4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare MMBR2857L with alternatives

Compare AT-41435G with alternatives