MMBFJ175LT1G
vs
MMBFJ175LT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
SOT-23
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
CASE 318-08
Reach Compliance Code
unknown
unknown
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
Drain-source On Resistance-Max
125 Ω
125 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JUNCTION
Feedback Cap-Max (Crss)
5.5 pF
5.5 pF
JEDEC-95 Code
TO-236
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
CHOPPER
CHOPPER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8541.21.00.95
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.225 W
Compare MMBFJ175LT1G with alternatives