MMBFJ175
vs
MMBFJ175LT1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P
Manufacturer Package Code
318
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
SINGLE
Drain-source On Resistance-Max
125 Ω
125 Ω
FET Technology
JUNCTION
JUNCTION
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
0.225 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
CHOPPER
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
1
Package Description
SMALL OUTLINE, R-PDSO-G3
HTS Code
8541.21.00.95
Feedback Cap-Max (Crss)
5.5 pF
Power Dissipation Ambient-Max
0.225 W
Qualification Status
Not Qualified
Compare MMBFJ175 with alternatives
Compare MMBFJ175LT1 with alternatives