MMBFJ112_NL
vs
TMPFJ112LO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Drain-source On Resistance-Max
50 Ω
50 Ω
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
5 pF
5 pF
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Package Description
SMALL OUTLINE, R-PDSO-G3
JEDEC-95 Code
TO-236AB
Compare MMBFJ112_NL with alternatives
Compare TMPFJ112LO with alternatives