MMBF5460LT1
vs
MMBF5460
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
FAIRCHILD SEMICONDUCTOR CORP
Package Description
,
SOT-23, 3 PIN
Reach Compliance Code
unknown
compliant
FET Technology
JUNCTION
JUNCTION
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Surface Mount
YES
YES
Base Number Matches
4
7
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
3LD, SOT23, JEDEC TO-236, LOW PROFILE
ECCN Code
EAR99
HTS Code
8541.21.00.95
Configuration
SINGLE
Feedback Cap-Max (Crss)
2 pF
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.225 W
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare MMBF5460 with alternatives