MMBF5116
vs
2N2497
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ALLEGRO MICROSYSTEMS LLC
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
7 pF
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
1
8
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
0.5 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MMBF5116 with alternatives