MMBF4392_NL
vs
MMBF4392LT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Drain-source On Resistance-Max
60 Ω
60 Ω
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
3.5 pF
3.5 pF
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.225 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Package Description
SMALL OUTLINE, R-PDSO-G3
HTS Code
8541.21.00.95
DS Breakdown Voltage-Min
30 V
JEDEC-95 Code
TO-236AB
Power Dissipation Ambient-Max
0.225 W
Compare MMBF4392_NL with alternatives