MMBF4392LT1 vs MMBF4392 feature comparison

MMBF4392LT1 Motorola Mobility LLC

Buy Now Datasheet

MMBF4392 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.21.00.95
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 60 Ω 60 Ω
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 3.5 pF 3.5 pF
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 0.225 W
Power Dissipation-Max (Abs) 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 7
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MMBF4392LT1 with alternatives

Compare MMBF4392 with alternatives