MMBF4392L99Z
vs
MMBF4392L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Drain-source On Resistance-Max
60 Ω
60 Ω
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
3.5 pF
3.5 pF
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Rohs Code
No
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
CASE 318-07
HTS Code
8541.21.00.95
DS Breakdown Voltage-Min
30 V
JEDEC-95 Code
TO-236AB
JESD-609 Code
e0
Power Dissipation Ambient-Max
0.225 W
Power Dissipation-Max (Abs)
0.225 W
Terminal Finish
TIN LEAD
Compare MMBF4392L99Z with alternatives
Compare MMBF4392L with alternatives