MMBF2202PT3
vs
RU1C002ZPTCL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
ROHM CO LTD
Package Description
,
UMT3F, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Base Number Matches
5
1
Rohs Code
Yes
Pin Count
3
Factory Lead Time
21 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
0.2 A
Drain-source On Resistance-Max
2.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare RU1C002ZPTCL with alternatives