MMBF170 vs PN4392-J14Z feature comparison

MMBF170 Freescale Semiconductor

Buy Now Datasheet

PN4392-J14Z Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
Configuration Single SINGLE
Drain Current-Max (Abs) (ID) 0.5 A
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES NO
Base Number Matches 10 2
Pin Count 3
ECCN Code EAR99
Drain-source On Resistance-Max 60 Ω
Feedback Cap-Max (Crss) 3.5 pF
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare PN4392-J14Z with alternatives