MMBD914-V-GS08
vs
MMBD914-T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
WON-TOP ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT PACKAGE-3
Reach Compliance Code
compliant
unknown
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Base Number Matches
2
1
ECCN Code
EAR99
Non-rep Pk Forward Current-Max
2 A
Compare MMBD914-V-GS08 with alternatives
Compare MMBD914-T3 with alternatives