MMBD4448S62Z vs MMBD4448 feature comparison

MMBD4448S62Z Fairchild Semiconductor Corporation

Buy Now Datasheet

MMBD4448 International Semiconductor Inc

Buy Now Datasheet
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL SEMICONDUCTOR INC
SOT-23
TO-236AB, 3 PIN
3
unknown unknown
EAR99 EAR99
8541.10.00.70 8541.10.00.70
FAST SWITCHES
GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
TO-236AB
R-PDSO-G3 R-PDSO-G3
1 1
1 1
3 3
150 °C 200 °C
-55 °C
0.2 A 0.2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.35 W
Not Qualified Not Qualified
0.004 µs
YES YES
GULL WING GULL WING
DUAL DUAL
1 21
1 V
75 V

Compare MMBD4448S62Z with alternatives

Compare MMBD4448 with alternatives