MMBD4448HSDW-TP-HF vs MMBD4448HSDW-T1-LF feature comparison

MMBD4448HSDW-TP-HF Micro Commercial Components

Buy Now Datasheet

MMBD4448HSDW-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Yes
Active Active
MICRO COMMERCIAL COMPONENTS CORP WON-TOP ELECTRONICS CO LTD
R-PDSO-G6
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
GENERAL PURPOSE GENERAL PURPOSE
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G6 R-PDSO-G6
1 1
4 A
4 4
1
6 6
150 °C 150 °C
0.25 A 0.25 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
0.2 W 0.2 W
80 V 80 V
0.004 µs 0.004 µs
YES YES
GULL WING GULL WING
DUAL DUAL
10
1 1
e3
-55 °C
MATTE TIN

Compare MMBD4448HSDW-TP-HF with alternatives

Compare MMBD4448HSDW-T1-LF with alternatives