MMBD4448-7-F vs MMBD4448-TP feature comparison

MMBD4448-7-F Diodes Incorporated

Buy Now Datasheet

MMBD4448-TP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
DIODES INC MICRO COMMERCIAL COMPONENTS CORP
ROHS COMPLIANT, PLASTIC PACKAGE-3 PLASTIC PACKAGE-3
3 3
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
8 Weeks
Diodes Incorporated MCC
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.72 V 0.72 V
R-PDSO-G3 R-PDSO-G3
e3 e3
1 1
2 A 4 A
1 1
1 1
3 3
150 °C 150 °C
-65 °C -55 °C
0.25 A 0.25 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
0.35 W 0.35 W
Not Qualified Not Qualified
75 V 100 V
0.004 µs 0.004 µs
YES YES
MATTE TIN MATTE TIN
GULL WING GULL WING
DUAL DUAL
30 10
1 1
0.025 µA

Compare MMBD4448-7-F with alternatives

Compare MMBD4448-TP with alternatives