MMBD4148TDW vs 1N6642D2B-JQRS.L1DE feature comparison

MMBD4148TDW WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

1N6642D2B-JQRS.L1DE TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD SEMELAB LTD
Package Description R-PDSO-G6 R-CDSO-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6 R-CDSO-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 6 2
Operating Temperature-Max 150 °C 200 °C
Output Current-Max 0.3 A 0.3 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.005 µs
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pin Count 2
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare MMBD4148TDW with alternatives

Compare 1N6642D2B-JQRS.L1DE with alternatives