MMBD4148 vs 1N5616HR feature comparison

MMBD4148 Formosa Microsemi Co Ltd

Buy Now Datasheet

1N5616HR Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD BKC SEMICONDUCTORS INC
Package Description PLASTIC PACKAGE-3 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Formosa Microsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 O-LALF-W2
Number of Elements 1 1
Number of Phases 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs 2 µs
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 14 4
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Qualification Status Not Qualified

Compare MMBD4148 with alternatives

Compare 1N5616HR with alternatives