MMBD4148 vs 1S2836-L feature comparison

MMBD4148 Diodes Incorporated

Buy Now Datasheet

1S2836-L NEC Electronics America Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC NEC ELECTRONICS AMERICA INC
Part Package Code SC-70
Package Description SOT-323, 3 PIN R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.2 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A 4 A
Number of Elements 1 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.15 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 18 1
Reverse Current-Max 0.1 µA

Compare MMBD4148 with alternatives

Compare 1S2836-L with alternatives