MMBD353LT1
vs
HSMS-2824-TR2G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
BROADCOM LTD
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
CASE 318-08, TO-236, 3 PIN
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
318
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Samacsys Manufacturer
onsemi
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max
1 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
ULTRA HIGH FREQUENCY
C BAND
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e4
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
125 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Power Dissipation-Max
0.225 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Base Number Matches
3
1
Rohs Code
Yes
Forward Voltage-Max (VF)
0.34 V
Technology
SCHOTTKY
Compare MMBD353LT1 with alternatives
Compare HSMS-2824-TR2G with alternatives