MMBD353L
vs
BAS70-07W
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ROCHESTER ELECTRONICS INC
Reach Compliance Code
unknown
unknown
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
JESD-609 Code
e0
e3
Operating Temperature-Max
125 °C
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
3
3
Pbfree Code
Yes
Package Description
R-PDSO-G4
Pin Count
4
Additional Feature
HIGH SPEED SWITCHING
Case Connection
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
2 pF
JESD-30 Code
R-PDSO-G4
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
2
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Qualification Status
COMMERCIAL
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40