MMBD301T/R13 vs SB07-03C feature comparison

MMBD301T/R13 PanJit Semiconductor

Buy Now Datasheet

SB07-03C SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC SANYO ELECTRIC CO LTD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.55 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
Additional Feature HIGH RELIABILITY
Non-rep Pk Forward Current-Max 5 A
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.01 µs

Compare MMBD301T/R13 with alternatives

Compare SB07-03C with alternatives