MMBD1503A-D87Z
vs
CMPD2004STR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOT-23 3L
SOT-23
Manufacturer Package Code
318BM
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Manufacturer
onsemi
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
1 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2 A
4 A
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.2 A
0.225 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.35 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
300 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Rohs Code
No
Package Description
SOT-23, 3 PIN
Pin Count
3
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.05 µs
Compare MMBD1503A-D87Z with alternatives
Compare CMPD2004STR with alternatives