MMBD1501A vs BAV21WTR feature comparison

MMBD1501A Rectron Semiconductor

Buy Now Datasheet

BAV21WTR Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description SOT-23, 3 PIN R-PDSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2016-07-05
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 200 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V
JESD-30 Code R-PDSO-G3 R-PDSO-G2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.5 W
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 180 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 15 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.05 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MMBD1501A with alternatives

Compare BAV21WTR with alternatives