MMBD1501-TP vs MMBD1501A-TP feature comparison

MMBD1501-TP Micro Commercial Components

Buy Now Datasheet

MMBD1501A-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Samacsys Manufacturer MCC
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.6 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 180 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 1 1

Compare MMBD1501-TP with alternatives

Compare MMBD1501A-TP with alternatives