MMBD101LT1 vs MA4E1245KERT3 feature comparison

MMBD101LT1 Rochester Electronics LLC

Buy Now Datasheet

MA4E1245KERT3 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC TYCO ELECTRONICS M/A-COM
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown unknown
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 1 pF 0.25 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band ULTRA HIGH FREQUENCY X BAND
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Power Dissipation-Max 0.225 W
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 6 2
ECCN Code EAR99
HTS Code 8541.10.00.60
Type of Schottky Barrier LOW BARRIER