MMB02070E1004BB200 vs MMB02070E1004BB200 feature comparison

MMB02070E1004BB200 Vishay Intertechnologies

Buy Now Datasheet

MMB02070E1004BB200 Vishay Beyschlag

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP MELF, 2309
Reach Compliance Code compliant unknown
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 350 ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 350
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.2 mm 2.2 mm
Package Length 5.8 mm 5.8 mm
Package Style SMT SMT
Packing Method TR, Blister, 7 Inch TR, Blister, 7 Inch
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200; CECC40401-803 AEC-Q200; CECC40401-803
Resistance 1000000 Ω 1000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2309 2309
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare MMB02070E1004BB200 with alternatives

Compare MMB02070E1004BB200 with alternatives