MMASS31QHB7682MTNA18
vs
CGA5H4X7R2J682M115AA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TDK CORP
|
Package Description |
CHIP
|
, 1206
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0068 µF
|
0.0068 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.15 mm
|
1.15 mm
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
TR, 7 INCH
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
36 Weeks
|
Samacsys Manufacturer |
|
TDK
|
JESD-609 Code |
|
e3
|
Reference Standard |
|
AEC-Q200
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare MMASS31QHB7682MTNA18 with alternatives
Compare CGA5H4X7R2J682M115AA with alternatives