MMA7361LR2 vs MMA6270Q feature comparison

MMA7361LR2 Freescale Semiconductor

Buy Now Datasheet

MMA6270Q Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code LGA QFN
Package Description TFLGA, LGA14,3X6,32 6 X 6 MM, ROHS COMPLIANT, QFN-16
Pin Count 14 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PBCC-B14 S-XQCC-N16
Length 5 mm 6 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TFLGA HQCCN
Package Equivalence Code LGA14,3X6,32 LCC16,.23SQ,40
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 1.55 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Form BUTT NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 6 mm
Base Number Matches 1 3
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare MMA7361LR2 with alternatives

Compare MMA6270Q with alternatives