MMA02040C7321FB300
vs
MELFM0204-ZC-7321FT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VENKEL LTD
Package Description
MELF
MELF
Reach Compliance Code
compliant
unknown
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803
PRECISION
Construction
Cylindrical
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.4 mm
1.4 mm
Package Length
3.6 mm
3.5 mm
Package Style
MELF
MELF
Packing Method
TR, BLISTER, 7 INCH
TR
Rated Power Dissipation (P)
0.4 W
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
7320 Ω
7320 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1406
1406
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Shape
CYLINDRICAL PACKAGE
Compare MMA02040C7321FB300 with alternatives
Compare MELFM0204-ZC-7321FT with alternatives