MM74HCT573WM
vs
TC74HCT573AFW-TP1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
parentfamilyid
1007917
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, MS-013, SOIC-20
SOP,
Pin Count
20
20
Manufacturer Package Code
20LD, SOIC, JEDEC MS013, .300", WIDE BODY
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.3
Average Weight (mg)
624.9
CO2e (mg)
7686.27
Total Weight
532.373
Category CO2 Kg
12.3
CO2
6548.187900000001
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 1309-64-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Additional Feature
BROADSIDE VERSION OF 373
BROADSIDE VERSION OF 373
Family
HCT
HCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
Length
12.8015 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.0072 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
44 ns
36 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.7 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
4
3
Compare MM74HCT573WM with alternatives
Compare TC74HCT573AFW-TP1 with alternatives